
RLC73N2AR143FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73N2AR143FTDTR-ND - Tape & Reel (TR) 1712-RLC73N2AR143FTDCT-ND - Cut Tape (CT) 1712-RLC73N2AR143FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2AR143FTD |
Description | RLC73N 2A R143 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 143 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩229.00000 | ₩229 |
| 10 | ₩143.70000 | ₩1,437 |
| 25 | ₩120.48000 | ₩3,012 |
| 50 | ₩105.80000 | ₩5,290 |
| 100 | ₩93.56000 | ₩9,356 |
| 250 | ₩80.04800 | ₩20,012 |
| 500 | ₩71.57800 | ₩35,789 |
| 1,000 | ₩64.34700 | ₩64,347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩51.50520 | ₩257,526 |