
RLC73K3AR698FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR698FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR698FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR698FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR698FTDG |
Description | RLC73K 3A R698 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩627.00000 | ₩627 |
| 10 | ₩399.00000 | ₩3,990 |
| 25 | ₩338.80000 | ₩8,470 |
| 50 | ₩300.26000 | ₩15,013 |
| 100 | ₩267.39000 | ₩26,739 |
| 250 | ₩231.58400 | ₩57,896 |
| 500 | ₩209.14000 | ₩104,570 |
| 1,000 | ₩190.03000 | ₩190,030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩159.99275 | ₩639,971 |