
RLC73K2AR576FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR576FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR576FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR576FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR576FTD |
Description | RLC73K 2A R576 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 576 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩183.00000 | ₩183 |
| 10 | ₩116.20000 | ₩1,162 |
| 25 | ₩97.24000 | ₩2,431 |
| 50 | ₩85.62000 | ₩4,281 |
| 100 | ₩75.52000 | ₩7,552 |
| 250 | ₩64.51600 | ₩16,129 |
| 500 | ₩57.54400 | ₩28,772 |
| 1,000 | ₩51.65800 | ₩51,658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩41.13080 | ₩205,654 |