
RLC73K2AR412FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR412FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR412FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR412FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR412FTD |
Description | RLC73K 2A R412 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 412 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩232.00000 | ₩232 |
| 10 | ₩145.20000 | ₩1,452 |
| 25 | ₩121.68000 | ₩3,042 |
| 50 | ₩106.88000 | ₩5,344 |
| 100 | ₩94.52000 | ₩9,452 |
| 250 | ₩80.86400 | ₩20,216 |
| 500 | ₩72.30800 | ₩36,154 |
| 1,000 | ₩65.00400 | ₩65,004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩52.03080 | ₩260,154 |