



FWFU1WR62J | |
|---|---|
DigiKey Part Number | 1712-FWFU1WR62JCT-ND - Cut Tape (CT) 1712-FWFU1WR62JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1WR62J |
Description | FWFU 1W R62 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1WR62J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩259.90000 | ₩2,599 |
| 25 | ₩219.52000 | ₩5,488 |
| 50 | ₩194.16000 | ₩9,708 |
| 100 | ₩172.45000 | ₩17,245 |
| 250 | ₩148.47600 | ₩37,119 |
| 500 | ₩133.52600 | ₩66,763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩120.79000 | ₩120,790 |
| 2,000 | ₩109.95900 | ₩219,918 |
| 3,000 | ₩104.39667 | ₩313,190 |
| 5,000 | ₩98.10620 | ₩490,531 |
| 7,000 | ₩94.35314 | ₩660,472 |
| 10,000 | ₩90.68840 | ₩906,884 |