



FWFU1W47RJ | |
---|---|
DigiKey Part Number | 1712-FWFU1W47RJCT-ND - Cut Tape (CT) 1712-FWFU1W47RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W47RJ |
Description | FWFU 1W 47R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W47RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩353.00000 | ₩353 |
10 | ₩226.30000 | ₩2,263 |
25 | ₩190.44000 | ₩4,761 |
50 | ₩168.12000 | ₩8,406 |
100 | ₩149.01000 | ₩14,901 |
250 | ₩128.20000 | ₩32,050 |
500 | ₩115.18000 | ₩57,590 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩104.07100 | ₩104,071 |
2,000 | ₩94.64450 | ₩189,289 |
3,000 | ₩89.79733 | ₩269,392 |
5,000 | ₩84.31520 | ₩421,576 |
7,000 | ₩81.04614 | ₩567,323 |
10,000 | ₩77.85220 | ₩778,522 |
12,000 | ₩76.32075 | ₩915,849 |
24,000 | ₩71.06108 | ₩1,705,466 |
25,000 | ₩70.77736 | ₩1,769,434 |