New Product
1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W1R2J

DigiKey Part Number
1712-FWFU1W1R2JCT-ND - Cut Tape (CT)
1712-FWFU1W1R2JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W1R2J
Description
FWFU 1W 1R2 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W1R2J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩413.00000₩413
10₩259.90000₩2,599
25₩219.52000₩5,488
50₩194.16000₩9,708
100₩172.45000₩17,245
250₩148.47600₩37,119
500₩133.52600₩66,763
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩120.79000₩120,790
2,000₩109.95900₩219,918
3,000₩104.39667₩313,190
5,000₩98.10620₩490,531
7,000₩94.35314₩660,472
10,000₩90.68840₩906,884
Manufacturers Standard Package