



FWFU1W1R1J | |
---|---|
DigiKey Part Number | 1712-FWFU1W1R1JCT-ND - Cut Tape (CT) 1712-FWFU1W1R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W1R1J |
Description | FWFU 1W 1R1 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W1R1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩382.00000 | ₩382 |
10 | ₩246.90000 | ₩2,469 |
25 | ₩207.48000 | ₩5,187 |
50 | ₩183.70000 | ₩9,185 |
100 | ₩162.97000 | ₩16,297 |
250 | ₩140.36800 | ₩35,092 |
500 | ₩126.17200 | ₩63,086 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩114.12300 | ₩114,123 |
2,000 | ₩103.88050 | ₩207,761 |
3,000 | ₩98.61467 | ₩295,844 |
5,000 | ₩92.65620 | ₩463,281 |
7,000 | ₩89.10543 | ₩623,738 |
10,000 | ₩85.63630 | ₩856,363 |
12,000 | ₩83.97208 | ₩1,007,665 |
24,000 | ₩78.25929 | ₩1,878,223 |
25,000 | ₩77.95040 | ₩1,948,760 |