68 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1210F68R

DigiKey Part Number
A130585TR-ND - Tape & Reel (TR)
A130585CT-ND - Cut Tape (CT)
A130585DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1210F68R
Description
RES 68 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1210F68R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,141
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩494.00000₩494
10₩270.30000₩2,703
25₩219.92000₩5,498
50₩190.58000₩9,529
100₩167.72000₩16,772
250₩144.55600₩36,139
500₩131.21200₩65,606
1,000₩120.60200₩120,602
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩103.63240₩518,162
10,000₩98.68100₩986,810
15,000₩96.26967₩1,444,045
25,000₩93.65364₩2,341,341
35,000₩92.15611₩3,225,464
50,000₩90.73936₩4,536,968
Manufacturers Standard Package