
CRGCQ2512J6R8 | |
|---|---|
DigiKey Part Number | A130293TR-ND - Tape & Reel (TR) A130293CT-ND - Cut Tape (CT) A130293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J6R8 |
Description | RES 6.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩489.00000 | ₩489 |
| 10 | ₩261.40000 | ₩2,614 |
| 25 | ₩212.20000 | ₩5,305 |
| 50 | ₩184.06000 | ₩9,203 |
| 100 | ₩161.75000 | ₩16,175 |
| 250 | ₩139.18000 | ₩34,795 |
| 500 | ₩126.21800 | ₩63,109 |
| 1,000 | ₩115.91400 | ₩115,914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩101.22575 | ₩404,903 |
| 8,000 | ₩96.05263 | ₩768,421 |
| 12,000 | ₩93.53200 | ₩1,122,384 |
| 20,000 | ₩90.79850 | ₩1,815,970 |
| 28,000 | ₩89.23332 | ₩2,498,533 |
| 40,000 | ₩87.75313 | ₩3,510,125 |