33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512J33R

DigiKey Part Number
A130297TR-ND - Tape & Reel (TR)
A130297CT-ND - Cut Tape (CT)
A130297DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512J33R
Description
RES 33 OHM 5% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512J33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,185
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩474.00000₩474
10₩252.30000₩2,523
25₩204.24000₩5,106
50₩177.04000₩8,852
100₩155.33000₩15,533
250₩133.49600₩33,374
500₩120.86600₩60,433
1,000₩110.86900₩110,869
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩96.60100₩386,404
8,000₩91.57513₩732,601
12,000₩89.12650₩1,069,518
20,000₩86.47045₩1,729,409
28,000₩84.95050₩2,378,614
40,000₩83.51185₩3,340,474
Manufacturers Standard Package