
CRGCQ2512J10M | |
|---|---|
DigiKey Part Number | A130330TR-ND - Tape & Reel (TR) A130330CT-ND - Cut Tape (CT) A130330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J10M |
Description | RES 10M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩459.00000 | ₩459 |
| 10 | ₩247.70000 | ₩2,477 |
| 25 | ₩201.20000 | ₩5,030 |
| 50 | ₩173.98000 | ₩8,699 |
| 100 | ₩152.42000 | ₩15,242 |
| 250 | ₩130.92800 | ₩32,732 |
| 500 | ₩118.45200 | ₩59,226 |
| 1,000 | ₩108.57500 | ₩108,575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩94.50650 | ₩378,026 |
| 8,000 | ₩89.54750 | ₩716,380 |
| 12,000 | ₩87.13017 | ₩1,045,562 |
| 20,000 | ₩84.51055 | ₩1,690,211 |
| 28,000 | ₩83.01057 | ₩2,324,296 |
| 40,000 | ₩81.59168 | ₩3,263,667 |