22 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F22R

DigiKey Part Number
A129973TR-ND - Tape & Reel (TR)
A129973CT-ND - Cut Tape (CT)
A129973DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F22R
Description
RES 22 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,501
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩587.00000₩587
10₩324.30000₩3,243
25₩266.24000₩6,656
50₩232.58000₩11,629
100₩206.02000₩20,602
250₩179.21200₩44,803
500₩163.76800₩81,884
1,000₩151.52100₩151,521
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩134.01925₩536,077
8,000₩127.84925₩1,022,794
12,000₩124.84158₩1,498,099
20,000₩121.58135₩2,431,627
28,000₩119.71529₩3,352,028
40,000₩117.94893₩4,717,957
Manufacturers Standard Package