
CRGCQ2512F180R | |
|---|---|
DigiKey Part Number | A129984TR-ND - Tape & Reel (TR) A129984CT-ND - Cut Tape (CT) A129984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F180R |
Description | RES 180 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩581.00000 | ₩581 |
| 10 | ₩316.50000 | ₩3,165 |
| 25 | ₩259.28000 | ₩6,482 |
| 50 | ₩226.56000 | ₩11,328 |
| 100 | ₩200.58000 | ₩20,058 |
| 250 | ₩174.34400 | ₩43,586 |
| 500 | ₩159.24000 | ₩79,620 |
| 1,000 | ₩147.22300 | ₩147,223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩130.10850 | ₩520,434 |
| 8,000 | ₩124.07550 | ₩992,604 |
| 12,000 | ₩121.13450 | ₩1,453,614 |
| 20,000 | ₩117.94615 | ₩2,358,923 |
| 28,000 | ₩116.11946 | ₩3,251,345 |
| 40,000 | ₩114.39208 | ₩4,575,683 |