
CRGCQ2512F15R | |
|---|---|
DigiKey Part Number | A129971TR-ND - Tape & Reel (TR) A129971CT-ND - Cut Tape (CT) A129971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F15R |
Description | RES 15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩571.00000 | ₩571 |
| 10 | ₩312.00000 | ₩3,120 |
| 25 | ₩254.52000 | ₩6,363 |
| 50 | ₩222.40000 | ₩11,120 |
| 100 | ₩196.60000 | ₩19,660 |
| 250 | ₩170.68800 | ₩42,672 |
| 500 | ₩155.76800 | ₩77,884 |
| 1,000 | ₩143.89200 | ₩143,892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩126.95350 | ₩507,814 |
| 8,000 | ₩120.98438 | ₩967,875 |
| 12,000 | ₩118.07450 | ₩1,416,894 |
| 20,000 | ₩114.92110 | ₩2,298,422 |
| 28,000 | ₩113.11518 | ₩3,167,225 |
| 40,000 | ₩111.40723 | ₩4,456,289 |