12 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F12R

DigiKey Part Number
A129970TR-ND - Tape & Reel (TR)
A129970CT-ND - Cut Tape (CT)
A129970DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F12R
Description
RES 12 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,405
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩587.00000₩587
10₩325.90000₩3,259
25₩266.88000₩6,672
50₩233.52000₩11,676
100₩206.80000₩20,680
250₩180.01600₩45,004
500₩164.54000₩82,270
1,000₩152.23200₩152,232
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩134.67175₩538,687
8,000₩128.48638₩1,027,891
12,000₩125.47092₩1,505,651
20,000₩122.20140₩2,444,028
28,000₩120.32861₩3,369,201
40,000₩118.55703₩4,742,281
Manufacturers Standard Package