
CRGCQ2010F820K | |
|---|---|
DigiKey Part Number | A129967TR-ND - Tape & Reel (TR) A129967CT-ND - Cut Tape (CT) A129967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F820K |
Description | RES 820K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F820K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩448.00000 | ₩448 |
| 10 | ₩240.90000 | ₩2,409 |
| 25 | ₩193.96000 | ₩4,849 |
| 50 | ₩167.72000 | ₩8,386 |
| 100 | ₩146.72000 | ₩14,672 |
| 250 | ₩125.71600 | ₩31,429 |
| 500 | ₩113.57600 | ₩56,788 |
| 1,000 | ₩103.95400 | ₩103,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩90.22000 | ₩360,880 |
| 8,000 | ₩85.38213 | ₩683,057 |
| 12,000 | ₩83.02567 | ₩996,308 |
| 20,000 | ₩80.47095 | ₩1,609,419 |
| 28,000 | ₩79.00818 | ₩2,212,229 |
| 40,000 | ₩77.62385 | ₩3,104,954 |