680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603J680K

DigiKey Part Number
A130108TR-ND - Tape & Reel (TR)
A130108CT-ND - Cut Tape (CT)
A130108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603J680K
Description
RES 680K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603J680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,509
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩36.70000₩367
25₩26.92000₩673
50₩21.40000₩1,070
100₩17.43000₩1,743
250₩13.45200₩3,363
500₩11.19000₩5,595
1,000₩9.44800₩9,448
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩6.69920₩33,496
10,000₩5.90730₩59,073
15,000₩5.52307₩82,846
Manufacturers Standard Package