CPF0603F69R8C1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₩153.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,988
Unit Price: ₩153.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩270.45080
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩180.57880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩543.67200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩100.92220
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩36.45880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩276.89600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩25.09680
Datasheet

Upgrade


YAGEO
In Stock: 4,315
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩81.53400
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩93.68800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩73.79220
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩35.09200
Datasheet
69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F69R8C1

DigiKey Part Number
A102311TR-ND - Tape & Reel (TR)
A102311CT-ND - Cut Tape (CT)
A102311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F69R8C1
Description
RES SMD 69.8 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F69R8C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB69R8VPanasonic Industry0P69.8DBCT-ND₩153.00000Upgrade
ERA-3AED69R8VPanasonic Industry17,988P69.8BLCT-ND₩153.00000Upgrade
RG1608N-69R8-B-T5Susumu0RG1608N-69R8-B-T5-ND₩270.45080Upgrade
RG1608N-69R8-D-T5Susumu0RG1608N-69R8-D-T5-ND₩180.57880Upgrade
RG1608N-69R8-W-T1Susumu0RG1608N-69R8-W-T1-ND₩543.67200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩39.26000₩39,260
Manufacturers Standard Package