Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F66R5C1 | |
|---|---|
DigiKey Part Number | CPF0603F66R5C1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F66R5C1 |
Description | RES SMD 66.5 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F66R5C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB66R5V | Panasonic Industry | 7,545 | P66.5DBCT-ND | ₩153.00000 | Upgrade |
| RG1608N-66R5-B-T5 | Susumu | 0 | RG1608N-66R5-B-T5-ND | ₩326.11140 | Upgrade |
| RG1608N-66R5-D-T5 | Susumu | 0 | RG1608N-66R5-D-T5-ND | ₩145.62740 | Upgrade |
| RG1608N-66R5-W-T1 | Susumu | 0 | RG1608N-66R5-W-T1-ND | ₩416.07800 | Upgrade |
| RG1608P-66R5-B-T5 | Susumu | 0 | RG1608P-66R5-B-T5-ND | ₩100.92220 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩39.26000 | ₩39,260 |



