


CPF0603F66K5C1 | |
|---|---|
DigiKey Part Number | A102308TR-ND - Tape & Reel (TR) A102308CT-ND - Cut Tape (CT) A102308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F66K5C1 |
Description | RES SMD 66.5K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F66K5C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩59.60000 | ₩596 |
| 25 | ₩55.64000 | ₩1,391 |
| 50 | ₩52.90000 | ₩2,645 |
| 100 | ₩49.99000 | ₩4,999 |
| 250 | ₩46.35200 | ₩11,588 |
| 500 | ₩43.78400 | ₩21,892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩41.44600 | ₩41,446 |
| 2,000 | ₩39.31300 | ₩78,626 |
| 3,000 | ₩38.15900 | ₩114,477 |
| 5,000 | ₩36.79520 | ₩183,976 |
| 7,000 | ₩35.95514 | ₩251,686 |
| 10,000 | ₩35.11500 | ₩351,150 |