


CPF0603F665RC1 | |
|---|---|
DigiKey Part Number | A102307TR-ND - Tape & Reel (TR) A102307CT-ND - Cut Tape (CT) A102307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F665RC1 |
Description | RES SMD 665 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F665RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩61.20000 | ₩612 |
| 25 | ₩57.48000 | ₩1,437 |
| 50 | ₩54.12000 | ₩2,706 |
| 100 | ₩51.06000 | ₩5,106 |
| 250 | ₩47.33200 | ₩11,833 |
| 500 | ₩44.76400 | ₩22,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩42.36300 | ₩42,363 |
| 2,000 | ₩40.18450 | ₩80,369 |
| 3,000 | ₩39.00467 | ₩117,014 |
| 5,000 | ₩37.61460 | ₩188,073 |
| 7,000 | ₩36.75671 | ₩257,297 |
| 10,000 | ₩35.89780 | ₩358,978 |