64.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F64K9C1

DigiKey Part Number
1712-CPF0603F64K9C1TR-ND - Tape & Reel (TR)
1712-CPF0603F64K9C1CT-ND - Cut Tape (CT)
1712-CPF0603F64K9C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F64K9C1
Description
RES SMD 64.9K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F64K9C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB6492VPanasonic Industry43,979P64.9KDBCT-ND₩153.00000Upgrade
MCT06030C6492FP500Vishay4,500749-MCT06030C6492FP500CT-ND₩153.00000Upgrade
MCT06030D6492BP500Vishay930749-MCT06030D6492BP500CT-ND₩168.00000Upgrade
RG1608P-6492-B-T5Susumu3,926408-RG1608P-6492-B-T5CT-ND₩183.00000Upgrade
RT0603BRD0764K9LYAGEO7,782YAG1711CT-ND₩153.00000Upgrade
In-Stock: 966
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩56.60000₩566
25₩51.96000₩1,299
50₩49.22000₩2,461
100₩46.48000₩4,648
250₩43.17200₩10,793
500₩40.78800₩20,394
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩38.52600₩38,526
2,000₩36.53850₩73,077
3,000₩35.45800₩106,374
5,000₩34.18700₩170,935
7,000₩33.40429₩233,830
10,000₩32.61690₩326,169
Manufacturers Standard Package