


CPF0603F59KC1 | |
|---|---|
DigiKey Part Number | A102297TR-ND - Tape & Reel (TR) A102297CT-ND - Cut Tape (CT) A102297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F59KC1 |
Description | RES SMD 59K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F59KC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB5902V | Panasonic Industry | 21,254 | P59KDBCT-ND | ₩153.00000 | Upgrade |
| RR0816P-5902-D-75C | Susumu | 9,874 | RR08P59.0KDCT-ND | ₩153.00000 | Upgrade |
| RT0603BRD0759KL | YAGEO | 18,542 | YAG1694CT-ND | ₩153.00000 | Upgrade |
| RT0603BRE0759KL | YAGEO | 4,980 | YAG4755CT-ND | ₩153.00000 | Upgrade |
| RT0603DRD0759KL | YAGEO | 4,307 | 311-59KDCT-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩56.60000 | ₩566 |
| 25 | ₩51.96000 | ₩1,299 |
| 50 | ₩49.22000 | ₩2,461 |
| 100 | ₩46.48000 | ₩4,648 |
| 250 | ₩43.05200 | ₩10,763 |
| 500 | ₩40.72800 | ₩20,364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩38.52600 | ₩38,526 |
| 2,000 | ₩36.53850 | ₩73,077 |
| 3,000 | ₩35.45800 | ₩106,374 |
| 5,000 | ₩34.18700 | ₩170,935 |
| 7,000 | ₩33.40429 | ₩233,830 |
| 10,000 | ₩32.61690 | ₩326,169 |