


CPF0603F31K6C1 | |
|---|---|
DigiKey Part Number | A102261TR-ND - Tape & Reel (TR) A102261CT-ND - Cut Tape (CT) A102261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F31K6C1 |
Description | RES SMD 31.6K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F31K6C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩57.80000 | ₩578 |
| 25 | ₩53.08000 | ₩1,327 |
| 50 | ₩50.26000 | ₩2,513 |
| 100 | ₩47.46000 | ₩4,746 |
| 250 | ₩43.96000 | ₩10,990 |
| 500 | ₩41.58600 | ₩20,793 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩39.33800 | ₩39,338 |
| 2,000 | ₩37.30900 | ₩74,618 |
| 3,000 | ₩36.20567 | ₩108,617 |
| 5,000 | ₩34.90800 | ₩174,540 |
| 7,000 | ₩34.10871 | ₩238,761 |
| 10,000 | ₩33.30480 | ₩333,048 |