Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F316RC1 | |
|---|---|
DigiKey Part Number | CPF0603F316RC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F316RC1 |
Description | RES SMD 316 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F316RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB3160V | Panasonic Industry | 2,823 | P316DBCT-ND | ₩153.00000 | Upgrade |
| MCT06030C3160FP500 | Vishay | 4,118 | 749-MCT06030C3160FP500CT-ND | ₩153.00000 | Upgrade |
| MCT06030D3160BP500 | Vishay | 0 | 231221673161-ND | ₩75.47380 | Upgrade |
| RG1608N-3160-B-T5 | Susumu | 0 | RG1608N-3160-B-T5-ND | ₩326.11140 | Upgrade |
| RG1608N-3160-D-T5 | Susumu | 0 | RG1608N-3160-D-T5-ND | ₩180.57880 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩39.26000 | ₩39,260 |


