


CPF0603B6K49E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B6K49E1TR-ND - Tape & Reel (TR) 1712-CPF0603B6K49E1CT-ND - Cut Tape (CT) 1712-CPF0603B6K49E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K49E1 |
Description | RES SMD 6.49KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K49E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩340.90000 | ₩3,409 |
| 25 | ₩316.76000 | ₩7,919 |
| 50 | ₩299.04000 | ₩14,952 |
| 100 | ₩282.68000 | ₩28,268 |
| 250 | ₩262.77200 | ₩65,693 |
| 500 | ₩249.25600 | ₩124,628 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩236.97900 | ₩236,979 |
| 2,000 | ₩225.94900 | ₩451,898 |
| 3,000 | ₩220.04533 | ₩660,136 |
| 5,000 | ₩213.17280 | ₩1,065,864 |
| 7,000 | ₩208.96729 | ₩1,462,771 |
| 10,000 | ₩204.77820 | ₩2,047,782 |