


CPF0603B63K4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B63K4E1TR-ND - Tape & Reel (TR) 1712-CPF0603B63K4E1CT-ND - Cut Tape (CT) 1712-CPF0603B63K4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B63K4E1 |
Description | RES SMD 63.4KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B63K4E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB6342V | Panasonic Industry | 9,201 | P63.4KDBCT-ND | ₩153.00000 | Upgrade |
| RG1608P-6342-B-T5 | Susumu | 4,878 | 408-RG1608P-6342-B-T5CT-ND | ₩183.00000 | Upgrade |
| RT0603BRD0763K4L | YAGEO | 10,595 | YAG1709CT-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩428.00000 | ₩428 |
| 10 | ₩356.20000 | ₩3,562 |
| 25 | ₩330.24000 | ₩8,256 |
| 50 | ₩311.88000 | ₩15,594 |
| 100 | ₩294.60000 | ₩29,460 |
| 250 | ₩273.96000 | ₩68,490 |
| 500 | ₩259.86600 | ₩129,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩213.05400 | ₩213,054 |
| 2,000 | ₩203.06300 | ₩406,126 |
| 3,000 | ₩197.71467 | ₩593,144 |
| 5,000 | ₩191.47920 | ₩957,396 |
| 7,000 | ₩187.66671 | ₩1,313,667 |
| 10,000 | ₩183.86420 | ₩1,838,642 |