634 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
634 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B634RE1

DigiKey Part Number
1712-CPF0603B634RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B634RE1CT-ND - Cut Tape (CT)
1712-CPF0603B634RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B634RE1
Description
RES SMD 634 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B634RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB6340VPanasonic Industry2,108P634DBCT-ND₩153.00000Upgrade
RG1608P-6340-B-T5Susumu9,665408-RG1608P-6340-B-T5CT-ND₩183.00000Upgrade
RT0603BRD07634RLYAGEO3,689YAG1708CT-ND₩153.00000Upgrade
In-Stock: 750
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩382.00000₩382
10₩322.60000₩3,226
25₩299.04000₩7,476
50₩282.52000₩14,126
100₩266.93000₩26,693
250₩248.09200₩62,023
500₩235.28200₩117,641
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩213.05400₩213,054
2,000₩203.06300₩406,126
3,000₩197.71467₩593,144
5,000₩191.47920₩957,396
7,000₩187.66671₩1,313,667
10,000₩183.86420₩1,838,642
Manufacturers Standard Package