Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603B590RE1 | |
|---|---|
DigiKey Part Number | CPF0603B590RE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B590RE1 |
Description | RES SMD 590 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B590RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB5900V | Panasonic Industry | 373 | P590DBCT-ND | ₩153.00000 | Upgrade |
| MCT06030D5900BP500 | Vishay | 0 | 231221675901-ND | ₩90.06780 | Upgrade |
| RG1608N-5900-B-T5 | Susumu | 0 | RG1608N-5900-B-T5-ND | ₩326.11140 | Upgrade |
| RG1608N-5900-P-T1 | Susumu | 0 | RG1608N-5900-P-T1-ND | ₩603.31000 | Upgrade |
| RG1608N-5900-W-T1 | Susumu | 0 | RG1608N-5900-W-T1-ND | ₩416.07800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩217.12000 | ₩217,120 |



