


CPF0603B32K4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B32K4E1TR-ND - Tape & Reel (TR) 1712-CPF0603B32K4E1CT-ND - Cut Tape (CT) 1712-CPF0603B32K4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B32K4E1 |
Description | RES SMD 32.4KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B32K4E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩331.70000 | ₩3,317 |
| 25 | ₩307.60000 | ₩7,690 |
| 50 | ₩290.78000 | ₩14,539 |
| 100 | ₩274.73000 | ₩27,473 |
| 250 | ₩255.30800 | ₩63,827 |
| 500 | ₩242.16200 | ₩121,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩230.20700 | ₩230,207 |
| 2,000 | ₩219.47450 | ₩438,949 |
| 3,000 | ₩213.73133 | ₩641,194 |
| 5,000 | ₩207.03320 | ₩1,035,166 |
| 7,000 | ₩202.93729 | ₩1,420,561 |
| 10,000 | ₩198.85870 | ₩1,988,587 |