12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B12K1E1

DigiKey Part Number
1712-CPF0603B12K1E1TR-ND - Tape & Reel (TR)
1712-CPF0603B12K1E1CT-ND - Cut Tape (CT)
1712-CPF0603B12K1E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B12K1E1
Description
RES SMD 12.1KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B12K1E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE12K1Stackpole Electronics Inc4,760738-RNCF0603BTE12K1CT-ND₩0.10000Direct
ERA-3AEB1212VPanasonic Industry30,696P12.1KDBCT-ND₩0.10000Upgrade
MCT06030D1212BP500Vishay3,976749-MCT06030D1212BP500CT-ND₩0.11000Upgrade
RG1608P-1212-B-T5Susumu139,893RG16P12.1KBCT-ND₩0.11000Upgrade
RT0603BRD0712K1LYAGEO2,485YAG1517CT-ND₩0.10000Upgrade
In-Stock: 435
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩428.00000₩428
10₩356.20000₩3,562
25₩330.24000₩8,256
50₩311.88000₩15,594
100₩294.60000₩29,460
250₩273.96000₩68,490
500₩259.86600₩129,933
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩213.05400₩213,054
2,000₩203.06300₩406,126
3,000₩197.71467₩593,144
5,000₩191.47920₩957,396
7,000₩187.66671₩1,313,667
10,000₩183.86420₩1,838,642
Manufacturers Standard Package