


CPF0603B102KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B102KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B102KE1CT-ND - Cut Tape (CT) 1712-CPF0603B102KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B102KE1 |
Description | RES SMD 102K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B102KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩308.80000 | ₩3,088 |
| 25 | ₩286.80000 | ₩7,170 |
| 50 | ₩270.90000 | ₩13,545 |
| 100 | ₩256.07000 | ₩25,607 |
| 250 | ₩238.00400 | ₩59,501 |
| 500 | ₩225.71200 | ₩112,856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩214.52100 | ₩214,521 |
| 2,000 | ₩204.46950 | ₩408,939 |
| 3,000 | ₩199.08533 | ₩597,256 |
| 5,000 | ₩192.80920 | ₩964,046 |
| 7,000 | ₩188.97057 | ₩1,322,794 |
| 10,000 | ₩185.14530 | ₩1,851,453 |