


CPF0402B750RE1 | |
|---|---|
DigiKey Part Number | A102972TR-ND - Tape & Reel (TR) A102972CT-ND - Cut Tape (CT) A102972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B750RE1 |
Description | RES SMD 750 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B750RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩337.90000 | ₩3,379 |
| 25 | ₩313.72000 | ₩7,843 |
| 50 | ₩296.28000 | ₩14,814 |
| 100 | ₩280.08000 | ₩28,008 |
| 250 | ₩260.32400 | ₩65,081 |
| 500 | ₩246.90200 | ₩123,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩234.74700 | ₩234,747 |
| 2,000 | ₩223.80850 | ₩447,617 |
| 3,000 | ₩217.96100 | ₩653,883 |
| 5,000 | ₩211.14260 | ₩1,055,713 |
| 7,000 | ₩206.97329 | ₩1,448,813 |
| 10,000 | ₩202.81980 | ₩2,028,198 |