


CPF-A-0603B3K9E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B3K9ETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B3K9ECT-ND - Cut Tape (CT) 1712-CPF-A-0603B3K9EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B3K9E |
Description | RES SMD 3.9K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B3K9E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩285.90000 | ₩2,859 |
| 25 | ₩264.80000 | ₩6,620 |
| 50 | ₩250.12000 | ₩12,506 |
| 100 | ₩236.20000 | ₩23,620 |
| 250 | ₩219.53600 | ₩54,884 |
| 500 | ₩208.10000 | ₩104,050 |
| 1,000 | ₩197.75000 | ₩197,750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩177.61900 | ₩888,095 |
| 10,000 | ₩170.50550 | ₩1,705,055 |
| 15,000 | ₩166.73907 | ₩2,501,086 |
| 25,000 | ₩162.38240 | ₩4,059,560 |
| 35,000 | ₩159.73646 | ₩5,590,776 |
| 50,000 | ₩157.11416 | ₩7,855,708 |