
CPF-A-0402B2K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B2K2E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B2K2E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B2K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B2K2E1 |
Description | RES SMD 2.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B2K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩459.00000 | ₩459 |
| 10 | ₩389.80000 | ₩3,898 |
| 25 | ₩360.80000 | ₩9,020 |
| 50 | ₩340.92000 | ₩17,046 |
| 100 | ₩322.27000 | ₩32,227 |
| 250 | ₩299.76800 | ₩74,942 |
| 500 | ₩284.41800 | ₩142,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩233.23400 | ₩233,234 |
| 2,000 | ₩222.36400 | ₩444,728 |
| 3,000 | ₩216.54933 | ₩649,648 |
| 5,000 | ₩209.77280 | ₩1,048,864 |
| 7,000 | ₩205.62800 | ₩1,439,396 |
| 10,000 | ₩201.50040 | ₩2,015,004 |