
CFR50J150R | |
|---|---|
DigiKey Part Number | A129438CT-ND - Cut Tape (CT) A129438TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J150R |
Description | RES 150 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩168.00000 | ₩168 |
| 10 | ₩104.00000 | ₩1,040 |
| 25 | ₩86.84000 | ₩2,171 |
| 50 | ₩76.44000 | ₩3,822 |
| 100 | ₩67.42000 | ₩6,742 |
| 250 | ₩57.48400 | ₩14,371 |
| 500 | ₩51.24600 | ₩25,623 |
| 1,000 | ₩45.91000 | ₩45,910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩39.07100 | ₩117,213 |
| 6,000 | ₩35.57267 | ₩213,436 |
| 9,000 | ₩33.77633 | ₩303,987 |
| 15,000 | ₩31.74300 | ₩476,145 |
| 21,000 | ₩30.53086 | ₩641,148 |
| 30,000 | ₩29.34683 | ₩880,405 |