4900-8028RD63 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: ₩19,416.00000
Datasheet

Direct


Signal Transformer
In Stock: 13
Unit Price: ₩22,565.00000
Datasheet
Laminated Core 12VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 856mA, Series 428mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 856mA, Series 428mA Through Hole
4900-x0xxRD63
What are Transformers? How Do They Work? - Another Teaching Moment

4900-8028RD63

DigiKey Part Number
A108167-ND
Manufacturer
Manufacturer Product Number
4900-8028RD63
Description
PWR XFMR LAMINATED 12VA TH
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 856mA, Series 428mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single
Manufacturer
TE Connectivity Passive Product
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
12VA
Part Status
Obsolete
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V
Size / Dimension
48.00mm L x 40.00mm W
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Height - Seated (Max)
35.80mm
Current - Output (Max)
Parallel 856mA, Series 428mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F28-420Triad Magnetics0237-1824-ND₩19,416.00000Direct
ST-5-28Signal Transformer13595-1185-ND₩22,565.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes