
409HS102M | |
|---|---|
DigiKey Part Number | 1623857-1-ND |
Manufacturer | |
Manufacturer Product Number | 409HS102M |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top and Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 409HS102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top and Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.453" x 0.346" Face (11.50mm x 8.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,224.00000 | ₩2,224 |
| 10 | ₩1,874.90000 | ₩18,749 |
| 25 | ₩1,750.72000 | ₩43,768 |
| 50 | ₩1,661.46000 | ₩83,073 |
| 100 | ₩1,576.21000 | ₩157,621 |
| 250 | ₩1,469.58800 | ₩367,397 |
| 500 | ₩1,393.38800 | ₩696,694 |
| 1,000 | ₩1,320.92500 | ₩1,320,925 |