
3504G3A105RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A105RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A105RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A105RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A105RFTDF |
Description | RES 105 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A105RFTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,439.00000 | ₩8,439 |
| 10 | ₩6,897.90000 | ₩68,979 |
| 25 | ₩6,502.92000 | ₩162,573 |
| 50 | ₩5,947.94000 | ₩297,397 |
| 100 | ₩5,606.26000 | ₩560,626 |
| 250 | ₩5,421.79600 | ₩1,355,449 |
| 500 | ₩4,279.63000 | ₩2,139,815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩4,175.29000 | ₩4,175,290 |