Accelerometer Z Axis ±2g 150Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3022-002-N

DigiKey Part Number
223-1864-ND
Manufacturer
Manufacturer Product Number
3022-002-N
Description
ACCELEROMETER 2G ANALOG
Customer Reference
Detailed Description
Accelerometer Z Axis ±2g 150Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
150Hz
Manufacturer
TE Connectivity Measurement Specialties
Output Type
Analog Voltage
Packaging
Bulk
Voltage - Supply
2V ~ 10V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Analog
Mounting Type
Adhesive
Axis
Z
Package / Case
5-SMD, No Lead
Acceleration Range
±2g
Base Product Number
Sensitivity (mV/g)
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.