
FCTN-RLY4-315-2 | |
|---|---|
DigiKey Part Number | FCTN-RLY4-315-2-ND |
Manufacturer | |
Manufacturer Product Number | FCTN-RLY4-315-2 |
Description | MODULE 4 RELAY RECEIVER 315MHZ |
Customer Reference | |
Detailed Description | RF Receiver, Relay 315MHz ASK, OOK Receiver, Latched Output 1.2kbps |
Datasheet | Datasheet |
Category | Applications General Remote Control, Garage Opener, RKE |
Manufacturer TE Connectivity Linx | Interface Receiver, Latched Output |
Packaging Bulk | Sensitivity -112dBm |
Part Status Obsolete | Data Rate (Max) 1.2kbps |
Function Receiver, Relay | Features 4 Latched Outputs, Dual Power Inputs |
Modulation or Protocol ASK, OOK | Voltage - Supply 5V ~ 16V |
Frequency 315MHz | Base Product Number |