
AEK-433-SP | |
|---|---|
DigiKey Part Number | AEK-433-SP-ND |
Manufacturer | |
Manufacturer Product Number | AEK-433-SP |
Description | KIT EVAL ANTENNA 433 MHZ SMD |
Customer Reference | |
Detailed Description | ANT-433-SP Splatch® Antenna 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Antenna | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANT-433-SP | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Antenna | |
Base Product Number |