
044847-E | |
|---|---|
DigiKey Part Number | 2684-044847-E-ND |
Manufacturer | |
Manufacturer Product Number | 044847-E |
Description | SPCNT HIAMP M 180 40A EP1 ME |
Customer Reference | |
Detailed Description | Contact Power Pin Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 40 A | |
Base Product Number | - |

