
EM-SGL-M40-MET-G | |
|---|---|
DigiKey Part Number | 2109-EM-SGL-M40-MET-G-ND |
Manufacturer | |
Manufacturer Product Number | EM-SGL-M40-MET-G |
Description | CABLE GLAND 19-28MM M40 BRASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | EM-SGL-M40-MET-G Models |
Category | Thread Length 0.354" (9.00mm) |
Manufacturer TE Connectivity ENTRELEC | Material Brass, Nickel Plated |
Packaging Bag | Includes Locknut, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 1.102" (28.00mm) | Base Product Number |
Thread Size M40x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩71,277.00000 | ₩71,277 |
| 10 | ₩60,585.50000 | ₩605,855 |
| 30 | ₩56,067.86667 | ₩1,682,036 |
| 50 | ₩54,084.42000 | ₩2,704,221 |
| 100 | ₩51,505.73000 | ₩5,150,573 |
| 250 | ₩48,285.58800 | ₩12,071,397 |
