


1SNK706062R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706062R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706062R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706062R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Red |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 12.5mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK706010R0000 | TE Connectivity ENTRELEC | 904 | 2109-1SNK706010R0000-ND | ₩3,073.00000 | Parametric Equivalent |
| 1SNK706020R0000 | TE Connectivity ENTRELEC | 35 | 2109-1SNK706020R0000-ND | ₩3,073.00000 | Parametric Equivalent |
| 1SNK706030R0000 | TE Connectivity ENTRELEC | 10 | 2109-1SNK706030R0000-ND | ₩5,519.00000 | Parametric Equivalent |
| 1SNK706066R0000 | TE Connectivity ENTRELEC | 53 | 2109-1SNK706066R0000-ND | ₩3,180.00000 | Parametric Equivalent |
| 1SNK706060R0000 | WEC | 550 | 2266-1SNK706060R0000-2109-ND | ₩3,791.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,654.00000 | ₩3,654 |
| 10 | ₩2,618.80000 | ₩26,188 |
| 25 | ₩2,282.80000 | ₩57,070 |
| 50 | ₩2,068.46000 | ₩103,423 |
| 100 | ₩1,888.37000 | ₩188,837 |
| 250 | ₩1,698.49600 | ₩424,624 |
| 500 | ₩1,586.68000 | ₩793,340 |
| 1,000 | ₩1,497.82700 | ₩1,497,827 |
| 5,000 | ₩1,358.56820 | ₩6,792,841 |