


1SNK505314R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505314R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505314R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505314R0000 Models |
Category | Current - IEC 18 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 400V |
Series | Current - UL 18 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Component, Removable Plug | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,613.00000 | ₩12,613 |
| 10 | ₩8,946.50000 | ₩89,465 |
| 25 | ₩7,882.48000 | ₩197,062 |
| 50 | ₩7,231.84000 | ₩361,592 |
| 100 | ₩6,701.49000 | ₩670,149 |
| 250 | ₩6,158.31200 | ₩1,539,578 |
| 500 | ₩5,845.85600 | ₩2,922,928 |
| 1,000 | ₩5,601.21700 | ₩5,601,217 |