



TS-111-GN32 | |
|---|---|
DigiKey Part Number | 1734-TS-111-GN32-ND |
Manufacturer | |
Manufacturer Product Number | TS-111-GN32 |
Description | PUSH BUTTON SWITCHES, SINGLE POL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 90°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩75,498.00000 | ₩75,498 |
| 10 | ₩65,129.80000 | ₩651,298 |
| 25 | ₩61,395.84000 | ₩1,534,896 |
| 50 | ₩58,708.38000 | ₩2,935,419 |
| 100 | ₩56,134.18000 | ₩5,613,418 |
| 250 | ₩52,895.44400 | ₩13,223,861 |
