
DRC26-38S02-P017 | |
|---|---|
DigiKey Part Number | 1734-DRC26-38S02-P017-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-38S02-P017 |
Description | 38P PLUG ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Housing Connector Plug Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-38S02-P017 Models |
Category | Row Spacing 0.174" (4.42mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.174" (4.42mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩42,726.00000 | ₩42,726 |
| 10 | ₩37,121.50000 | ₩371,215 |