
M39029/29-214 | |
|---|---|
DigiKey Part Number | 2266-M39029/29-214-ND |
Manufacturer | |
Manufacturer Product Number | M39029/29-214 |
Description | M39029/29-214 |
Customer Reference | |
Detailed Description | Pin Contact 8-10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8-10 AWG | |
Wire Gauge or Range - mm² | 5.0 ~ 8.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
